Filter Your Search
1 - 4 of 4 results
|
CRCW0805562KFKTABC
Vishay Intertechnologies
|
$0.0204 | Yes | Active | 562 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||
|
CRCW0805562KFKTA
Vishay Draloric
|
Check for Price | No | Transferred | 562 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRCW | 70 °C | YES | 150 V | e0 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DRALORIC | compliant | EAR99 | CHIP, LEAD/HALOGEN FREE | 8533.21.00.30 | |||||||||
|
CRCW0805562KFKTA
Vishay Dale
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||||
|
CRCW0805562KFKTA
Vishay Intertechnologies
|
Check for Price | No | No | Active | 562 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 |