Filter Your Search
1 - 3 of 3 results
|
CRCW1206301KFKTA
Vishay Intertechnologies
|
Check for Price | No | No | Active | 301 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 200 | 70 °C | YES | 200 V | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | Vishay | ||||
|
CRCW1206301KFKTABC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 301 kΩ | 1 % | 250 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||||
|
CRCW1206301KFKTA
Vishay Draloric
|
Check for Price | No | Transferred | 301 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRCW | 70 °C | YES | 200 V | e0 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DRALORIC | CHIP, LEAD/HALOGEN FREE | compliant | EAR99 | 8533.21.00.30 | Vishay |