Parametric results for: CRE08-R-OT-P0-S-R under Rotary Switches

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: cre08rotp0sr
Select parts from the table below to compare.
Compare
Compare
CRE08ROTP0SR
C&K Switches
Check for Price Transferred 150 mA 42 V 10000 Cycle(s) 0.3 mΩ 8 BINARY CODED DECIMAL LATCHED GOLD ROTARY CODED SWITCH PROTRUSION TYPE 0.15A@42VDC 100 MΩ e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT PHOSPHOR BRONZE GOLD PHOSPHOR BRONZE LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER TR, 13 INCH IP65 NO GOLD NICKEL PHOSPHOR BRONZE SOLDER 10 mm 4.3 mm 10 mm Compliant EAR99 8536.50.90.20
CRE08-R-OT-P0-S-R
Littelfuse Inc
Check for Price Yes Active EAR99 8536.50.90.20