Parametric results for: CRE1S0515SC-R under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: cre1s0515scr
Select parts from the table below to compare.
Compare
Compare
CRE1S0515SC-R
Murata Power Solutions
Check for Price Yes Active 5 V 15 V 5.5 V 4.5 V 67 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 80 % 1.2 % 7.5 % 1 0.00883 Vrms HYBRID INDUSTRIAL 1 W R-XSMA-T4 UL 85 °C -40 °C 4 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 10.25 mm SINGLE 6.1 mm 11.53 mm 10.25 mm , Compliant EAR99