Filter Your Search
1 - 1 of 1 results
|
CRF1206-FZ-R010ELF
Bourns Inc
|
$0.1439 | Yes | Yes | Active | 10 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 100 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.65 mm | BOURNS INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | Bourns |