Filter Your Search
1 - 1 of 1 results
|
CRG0201F61K9
TE Connectivity
|
Check for Price | Yes | Obsolete | 61.9 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 600 µm | 300 µm | TE CONNECTIVITY LTD | SMT, 0201 | compliant | EAR99 | 8533.21.00.30 | TE Connectivity |