Filter Your Search
1 - 1 of 1 results
|
CRG0603-Q-2R26FT
VENKEL LTD
|
Check for Price | Yes | Active | 2.26 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | -300,500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Venkel |