Filter Your Search
1 - 3 of 3 results
|
CRG0603F18K
TE Connectivity
|
Check for Price | Yes | Yes | Active | 18 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THICK FILM | LASER TRIMMABLE | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | 1.6mm x .8mm x .45mm | TE CONNECTIVITY LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||
|
CRG0603F18K2
TE Connectivity
|
Check for Price | Yes | Obsolete | 18.2 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | TE CONNECTIVITY LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
CRG0603F18K7
TE Connectivity
|
Check for Price | Obsolete | 18.7 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRG | LASER TRIMMABLE | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | TIN | WRAPAROUND | TYCO ELECTRONICS COMPONENTS | CHIP | unknown | EAR99 | 8533.21.00.30 |