Filter Your Search
1 - 1 of 1 results
|
CRG0805-R-26R7FT
VENKEL LTD
|
Check for Price | Yes | Active | 26.7 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | VENKEL LTD | CHIP | compliant | Venkel |