Filter Your Search
1 - 1 of 1 results
|
CRGP1210F1K8
TE Connectivity
|
$0.0901 | Yes | Active | 1.8 kΩ | 1 % | 750 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | 3.1mm x 2.6mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity |