Filter Your Search
1 - 1 of 1 results
|
CRHV1206BF200MJKSB
Vishay Intertechnologies
|
Check for Price | No | Active | 200 MΩ | 5 % | 300 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.5 kV | 155 °C | -55 °C | Rectangular | 2 | BULK | TIN LEAD SILVER OVER NICKEL | ONE SURFACE | 635 µm | 3.175 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 | Vishay |