Filter Your Search
1 - 1 of 1 results
|
CRHV1206CF10M0FLFB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 MΩ | 1 % | 300 mW | 1206 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.5 kV | e2 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver (Sn95Ag5) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 3.175 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | Vishay |