Filter Your Search
1 - 2 of 2 results
|
CRHV2010AF8G20KKD5
Vishay Intertechnologies
|
Check for Price | Yes | Active | 8.2 GΩ | 10 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 2 kV | e2 | 150 °C | -55 °C | Chip | 2 | TR, 7 Inch | Tin/Silver (Sn95Ag5) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||
|
CRHV2010AF8G20KKST
Vishay Techno
|
Check for Price | No | No | Active | 8.2 GΩ | 10 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2 kV | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 635 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SMT, 2010 | 8533.21.00.30 |