Filter Your Search
1 - 2 of 2 results
|
CRHV2010CF10M0KNET
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 MΩ | 10 % | 500 mW | 2010 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2 kV | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, ROHS COMPLIANT | unknown | Vishay | |||||
|
CRHV2010CF10M0KNET
Vishay Techno
|
Check for Price | Yes | Yes | Active | 10 MΩ | 10 % | 500 mW | 2010 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2 kV | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 2010 | unknown | Vishay | EAR99 | 8533.21.00.30 |