Filter Your Search
1 - 1 of 1 results
|
CRM25JR051CT-100
Cal-Chip Electronics
|
Check for Price | Yes | Active | 51 mΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | STANDARD: IEC60068-2-58 | 70 °C | YES | 230 mV | e3 | IEC60115-1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 6.3 mm | 3.15 mm | CAL-CHIP ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |