Filter Your Search
1 - 1 of 1 results
|
CRMV2010AG105KFKTT
Vishay Intertechnologies
|
Check for Price | No | Active | 105 kΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2 kV | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Tin/Lead (Sn90Pb10) | WRAPAROUND | 640 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |