Filter Your Search
1 - 1 of 1 results
|
CRN16-4-360JT
VENKEL LTD
|
Check for Price | Yes | Active | 36 Ω | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 36 Ω | ISOLATED | 4 | 70 °C | 36 Ω | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | VENKEL LTD | SMT, 1206 | compliant | EAR99 |