Parametric results for: CRN312SU103FBM under Array/Network Resistors

Filter Your Search

1 - 10 of 982 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: crn31
Select parts from the table below to compare.
Compare
Compare
CRN31-8-4421FCSNT
VENKEL LTD
Check for Price Yes Obsolete 4.42 kΩ 1 % 63 mW 2512 SMT 200 ppm/°C ARRAY/NETWORK RESISTOR RUTHENIUM OXIDE BUSSED 100 V e3 150 °C -55 °C Chip 10 TR Matte Tin (Sn) - with Nickel (Ni) barrier 600 µm 6.4 mm 3.1 mm VENKEL LTD compliant EAR99
CRN31-8-274JCSNT
VENKEL LTD
Check for Price Yes Obsolete 270 kΩ 5 % 63 mW 2512 SMT 200 ppm/°C ARRAY/NETWORK RESISTOR RUTHENIUM OXIDE BUSSED 100 V e3 150 °C -55 °C Chip 10 TR Matte Tin (Sn) - with Nickel (Ni) barrier 600 µm 6.4 mm 3.1 mm VENKEL LTD compliant EAR99
CRN31-8-1742FCSNT
VENKEL LTD
Check for Price Yes Obsolete 17.4 kΩ 1 % 63 mW 2512 SMT 200 ppm/°C ARRAY/NETWORK RESISTOR RUTHENIUM OXIDE BUSSED 100 V e3 150 °C -55 °C Chip 10 TR Matte Tin (Sn) - with Nickel (Ni) barrier 600 µm 6.4 mm 3.1 mm VENKEL LTD compliant EAR99
9CRN311A2201JLPFT
YAGEO Corporation
Check for Price Yes Obsolete 2.2 kΩ 5 % 62.5 mW 1206 SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM BUSSED 25 V e3 155 °C -55 °C Chip 10 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 600 µm 3.2 mm 1.6 mm YAGEO CORP compliant EAR99
CRN31-8-22R6FCSNT
VENKEL LTD
Check for Price Yes Obsolete 22.6 Ω 1 % 63 mW 2512 SMT 200 ppm/°C ARRAY/NETWORK RESISTOR RUTHENIUM OXIDE BUSSED 100 V e3 150 °C -55 °C Chip 10 TR Matte Tin (Sn) - with Nickel (Ni) barrier 600 µm 6.4 mm 3.1 mm VENKEL LTD compliant EAR99
CRN31-8-4421FCT
VENKEL LTD
Check for Price Yes Obsolete 4.42 kΩ 1 % 63 mW 2512 SMT 200 ppm/°C ARRAY/NETWORK RESISTOR RUTHENIUM OXIDE BUSSED 100 V e3 150 °C -55 °C Chip 10 TR Matte Tin (Sn) - with Nickel (Ni) barrier 600 µm 6.4 mm 3.1 mm VENKEL LTD compliant EAR99
CRN31-8-1372FCT
VENKEL LTD
Check for Price Yes Obsolete 13.7 kΩ 1 % 63 mW 2512 SMT 200 ppm/°C ARRAY/NETWORK RESISTOR RUTHENIUM OXIDE BUSSED 100 V e3 150 °C -55 °C Chip 10 TR Matte Tin (Sn) - with Nickel (Ni) barrier 600 µm 6.4 mm 3.1 mm VENKEL LTD compliant EAR99
CRN31-8-183JCT
VENKEL LTD
Check for Price Yes Yes Obsolete 18 kΩ 5 % 63 mW 1225 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR CRN31 18 kΩ BUSSED 1 70 °C CRN YES 100 V e3 150 °C -55 °C Chip 8 10 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.4 mm 3.1 mm VENKEL LTD compliant EAR99 SMT, 1225
9CRN311A3301JLPFT
YAGEO Corporation
Check for Price Yes Obsolete 3.3 kΩ 5 % 62.5 mW 1206 SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM BUSSED 25 V e3 155 °C -55 °C Chip 10 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 600 µm 3.2 mm 1.6 mm YAGEO CORP compliant EAR99
CRN31-8-300JCT
VENKEL LTD
Check for Price Yes Yes Obsolete 30 Ω 5 % 63 mW 1225 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR CRN31 30 Ω BUSSED 1 70 °C CRN YES 100 V e3 150 °C -55 °C Chip 8 10 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.4 mm 3.1 mm VENKEL LTD compliant EAR99 CHIP, ROHS COMPLIANT