Filter Your Search
1 - 10 of 982 results
|
CRN31-8-4421FCSNT
VENKEL LTD
|
Check for Price | Yes | Obsolete | 4.42 kΩ | 1 % | 63 mW | 2512 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | RUTHENIUM OXIDE | BUSSED | 100 V | e3 | 150 °C | -55 °C | Chip | 10 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 6.4 mm | 3.1 mm | VENKEL LTD | compliant | EAR99 | ||||||||||||||
|
CRN31-8-274JCSNT
VENKEL LTD
|
Check for Price | Yes | Obsolete | 270 kΩ | 5 % | 63 mW | 2512 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | RUTHENIUM OXIDE | BUSSED | 100 V | e3 | 150 °C | -55 °C | Chip | 10 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 6.4 mm | 3.1 mm | VENKEL LTD | compliant | EAR99 | ||||||||||||||
|
CRN31-8-1742FCSNT
VENKEL LTD
|
Check for Price | Yes | Obsolete | 17.4 kΩ | 1 % | 63 mW | 2512 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | RUTHENIUM OXIDE | BUSSED | 100 V | e3 | 150 °C | -55 °C | Chip | 10 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 6.4 mm | 3.1 mm | VENKEL LTD | compliant | EAR99 | ||||||||||||||
|
9CRN311A2201JLPFT
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 2.2 kΩ | 5 % | 62.5 mW | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 25 V | e3 | 155 °C | -55 °C | Chip | 10 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 3.2 mm | 1.6 mm | YAGEO CORP | compliant | EAR99 | ||||||||||||||
|
CRN31-8-22R6FCSNT
VENKEL LTD
|
Check for Price | Yes | Obsolete | 22.6 Ω | 1 % | 63 mW | 2512 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | RUTHENIUM OXIDE | BUSSED | 100 V | e3 | 150 °C | -55 °C | Chip | 10 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 6.4 mm | 3.1 mm | VENKEL LTD | compliant | EAR99 | ||||||||||||||
|
CRN31-8-4421FCT
VENKEL LTD
|
Check for Price | Yes | Obsolete | 4.42 kΩ | 1 % | 63 mW | 2512 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | RUTHENIUM OXIDE | BUSSED | 100 V | e3 | 150 °C | -55 °C | Chip | 10 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 6.4 mm | 3.1 mm | VENKEL LTD | compliant | EAR99 | ||||||||||||||
|
CRN31-8-1372FCT
VENKEL LTD
|
Check for Price | Yes | Obsolete | 13.7 kΩ | 1 % | 63 mW | 2512 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | RUTHENIUM OXIDE | BUSSED | 100 V | e3 | 150 °C | -55 °C | Chip | 10 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 6.4 mm | 3.1 mm | VENKEL LTD | compliant | EAR99 | ||||||||||||||
|
CRN31-8-183JCT
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 18 kΩ | 5 % | 63 mW | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | CRN31 | 18 kΩ | BUSSED | 1 | 70 °C | CRN | YES | 100 V | e3 | 150 °C | -55 °C | Chip | 8 | 10 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.4 mm | 3.1 mm | VENKEL LTD | compliant | EAR99 | SMT, 1225 | |||
|
9CRN311A3301JLPFT
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 3.3 kΩ | 5 % | 62.5 mW | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 25 V | e3 | 155 °C | -55 °C | Chip | 10 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 3.2 mm | 1.6 mm | YAGEO CORP | compliant | EAR99 | ||||||||||||||
|
CRN31-8-300JCT
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 30 Ω | 5 % | 63 mW | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | CRN31 | 30 Ω | BUSSED | 1 | 70 °C | CRN | YES | 100 V | e3 | 150 °C | -55 °C | Chip | 8 | 10 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.4 mm | 3.1 mm | VENKEL LTD | compliant | EAR99 | CHIP, ROHS COMPLIANT |