Filter Your Search
1 - 10 of 44 results
|
CRR-116-SL100-99
E-tec Interconnect Ltd
|
Check for Price | Contact Manufacturer | 16 | 1 | 990.6 µm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.114 inch | 0.167 inch | 0.748 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||
|
CRR-117-SL100-99
E-tec Interconnect Ltd
|
Check for Price | Contact Manufacturer | 17 | 1 | 990.6 µm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.114 inch | 0.167 inch | 0.787 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||
|
CRR-119-SL100-99
E-tec Interconnect Ltd
|
Check for Price | Contact Manufacturer | 19 | 1 | 990.6 µm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.114 inch | 0.167 inch | 0.866 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||
|
CRR-117-L100-99/R
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 17 | 1 | 990.6 µm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | e3 | UL | -25 °C | 85 °C | RECEPTACLE | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.114 inch | 0.167 inch | 0.787 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
CRR-117-SL100-99/R
E-tec Interconnect Ltd
|
Check for Price | Contact Manufacturer | 17 | 1 | 990.6 µm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.114 inch | 0.167 inch | 0.787 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||
|
CRR-111-SL100-99/R
E-tec Interconnect Ltd
|
Check for Price | Contact Manufacturer | 11 | 1 | 990.6 µm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.114 inch | 0.167 inch | 0.551 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||
|
CRR-115-SL100-99/R
E-tec Interconnect Ltd
|
Check for Price | Contact Manufacturer | 15 | 1 | 990.6 µm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.114 inch | 0.167 inch | 0.709 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||
|
CRR-112-SL100-99
E-tec Interconnect Ltd
|
Check for Price | Contact Manufacturer | 12 | 1 | 990.6 µm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.114 inch | 0.167 inch | 0.591 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||
|
CRR-113-SL100-99
E-tec Interconnect Ltd
|
Check for Price | Contact Manufacturer | 13 | 1 | 990.6 µm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.114 inch | 0.167 inch | 0.63 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||
|
CRR-113-L100-99/R
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 13 | 1 | 990.6 µm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | e3 | UL | -25 °C | 85 °C | RECEPTACLE | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.114 inch | 0.167 inch | 0.63 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |