Filter Your Search
1 - 6 of 6 results
|
CRSH1-4TR
Central Semiconductor Corp
|
Check for Price | Active | 1 A | 500 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | 40 V | Not Qualified | O-XALF-W2 | e0 | DO-41 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-XALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
CRSH1-4TR-RPCU
Central Semiconductor Corp
|
Check for Price | Active | 1 A | 500 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | 40 V | Not Qualified | O-XALF-W2 | e0 | DO-41 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-XALF-W2 | compliant | EAR99 | 8541.10.00.80 | DO-41 | 2 | ||||||||
|
CRSH1-4TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1 A | 500 mV | 500 µA | SILICON | 40 V | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 30 A | 1 | 40 V | O-PALF-W2 | e0 | DO-41 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | 2018-01-31 | |||||||
|
CRSH1-4PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 30 A | 1 | 40 V | O-PALF-W2 | e3 | DO-41 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 2018-01-31 | |||||||||
|
CRSH1-4BK
Central Semiconductor Corp
|
Check for Price | Active | 1 A | 500 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | 40 V | Not Qualified | O-XALF-W2 | e0 | DO-41 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-XALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
CRSH1-4
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | 50 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-41 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | DO-41 | 2 |