Filter Your Search
1 - 1 of 1 results
|
CRSW2512A1004ME
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1 MΩ | 20 % | 1.5 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 500 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7/10 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MERITEK ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 |