Filter Your Search
1 - 10 of 106 results
|
CRT0402-PY-2262GLF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 22.6 kΩ | 0.01 % | 62.5 mW | 0402 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | CRT0402 | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | BOURNS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
PFC-W0805LF-11-2262-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 22.6 kΩ | 2 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION | 70 °C | YES | 100 V | e3 | 150 °C | -65 °C | Rectangular | 2 | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.06 mm | 1.27 mm | TT ELECTRONICS PLC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CRT0402-BY-2262GAS
Bourns Inc
|
Check for Price | Yes | Active | 22.6 kΩ | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 1 mm | 500 µm | BOURNS INC | compliant | EAR99 | 8533.21.00.30 | |||||||
|
PFC-W0805R-03-2262-G
TT Electronics Resistors
|
Check for Price | No | Active | 22.6 kΩ | 2 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION | 70 °C | YES | 100 V | e0 | 150 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.06 mm | 1.27 mm | TT ELECTRONICS PLC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CRT0402-DY-2262GLF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 22.6 kΩ | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | BOURNS INC | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | |||||
|
CRT0402-FZ-2262GST
Bourns Inc
|
Check for Price | Yes | Obsolete | 22.6 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
PTN0805H2262GST
Vishay Intertechnologies
|
Check for Price | Yes | Active | 22.6 kΩ | 2 % | 200 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PTN | 100 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 609 µm | 2.032 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||||
|
PFC-W0805LF-01-2262-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 22.6 kΩ | 2 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION | 70 °C | YES | 100 V | e3 | 150 °C | -65 °C | Rectangular | 2 | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.06 mm | 1.27 mm | TT ELECTRONICS PLC | SMT, 0805 | compliant | ||||||||
|
PFC-W0603LF-02-2262-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 22.6 kΩ | 2 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION | 70 °C | YES | 75 V | e3 | 150 °C | -65 °C | Rectangular | 2 | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 1.6 mm | 790 µm | TT ELECTRONICS PLC | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | ||||||
|
PFC-W0603R-12-2262-G
TT Electronics Resistors
|
Check for Price | No | Active | 22.6 kΩ | 2 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION | 70 °C | YES | 75 V | e0 | 150 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 510 µm | 1.6 mm | 790 µm | TT ELECTRONICS PLC | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 |