Filter Your Search
1 - 2 of 2 results
|
CS01JTRR110
Viking Tech Corp
|
Check for Price | Yes | Active | 110 mΩ | 5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 1000 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 74.2 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 600 µm | 300 µm | VIKING TECH CORP | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
CS01JTRR120
Viking Tech Corp
|
Check for Price | Yes | Active | 120 mΩ | 5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 1000 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 77.5 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 600 µm | 300 µm | VIKING TECH CORP | CHIP | unknown | EAR99 | 8533.21.00.30 |