Filter Your Search
1 - 10 of 140 results
|
CS0402GRX7R7BB221
YAGEO Corporation
|
Check for Price | Yes | Active | 220 pF | 16 V | 2 % | 0402 | X7R | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | TIN NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
CS0402GRX7R7BB103
YAGEO Corporation
|
Check for Price | Yes | Active | 10 nF | 16 V | 2 % | 0402 | X7R | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | TIN NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
CS0402GRX7R7BB222
YAGEO Corporation
|
Check for Price | Yes | Active | 2.2 nF | 16 V | 2 % | 0402 | X7R | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Tin/Nickel (Sn/Ni) | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
CS0402GPX7R8BB222
YAGEO Corporation
|
Check for Price | Yes | Active | 2.2 nF | 25 V | 2 % | 0402 | X7R | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 13 INCH | YES | TIN NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
CS0402GPX7R9BB221
YAGEO Corporation
|
Check for Price | Yes | Active | 220 pF | 50 V | 2 % | 0402 | X7R | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 13 INCH | YES | Tin/Nickel (Sn/Ni) | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
CS0402GRX7R7BB331
YAGEO Corporation
|
Check for Price | Yes | Active | 330 pF | 16 V | 2 % | 0402 | X7R | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Tin/Nickel (Sn/Ni) | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
CS0402GRX7R7BB152
YAGEO Corporation
|
Check for Price | Yes | Active | 1.5 nF | 16 V | 2 % | 0402 | X7R | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Tin/Nickel (Sn/Ni) | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
CS0402GRX7R0BB152
YAGEO Corporation
|
Check for Price | Yes | Active | 1.5 nF | 100 V | 2 % | 0402 | X7R | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Tin/Nickel (Sn/Ni) | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
CS0402GPX7R8BB101
YAGEO Corporation
|
Check for Price | Yes | Active | 100 pF | 25 V | 2 % | 0402 | X7R | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 13 INCH | YES | Tin/Nickel (Sn/Ni) | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
CS0402GRX7R8BB101
YAGEO Corporation
|
Check for Price | Yes | Active | 100 pF | 25 V | 2 % | 0402 | X7R | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Tin/Nickel (Sn/Ni) | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 |