Parametric results for: CS1-160A-PS under Sockets and Chip Carriers

Filter Your Search

1 - 10 of 30 results

All Filters
|
-
-
Manufacturer Part Number: cs1160
Select parts from the table below to compare.
Compare
Compare
CS116-04GT
Advanced Interconnections Corp
Check for Price Buy No Obsolete 116 BERYLLIUM COPPER ALLOY 2.54 mm IC SOCKET PGA196 STANDARD: UL 94V-0 e4 140 °C -60 °C 11X11 TIN LEAD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT THERMOPLASTIC POLYESTER 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.12 inch 1.1 inch 1.1 inch Not Compliant EAR99 8536.69.40.40
1-HCS116-01TG
Advanced Interconnections Corp
Check for Price Buy No Obsolete 116 BE-CU 2.54 mm IC SOCKET PGA116 2.5 OZ. AVG. INSERTION FORCE e0 260 °C -60 °C 11X11 AU ON NI Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.165 inch 1.1 inch 1.1 inch Compliant EAR99 8536.69.40.40
CS116-04TT
Advanced Interconnections Corp
Check for Price Buy No Obsolete 116 BERYLLIUM COPPER ALLOY 2.54 mm IC SOCKET PGA196 STANDARD: UL 94V-0 e0 140 °C -60 °C 11X11 TIN LEAD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RND PIN-SKT THERMOPLASTIC POLYESTER 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.12 inch 1.1 inch 1.1 inch Not Compliant EAR99 8536.69.40.40
CS116-01GG
Advanced Interconnections Corp
Check for Price Buy No Obsolete 116 BERYLLIUM COPPER ALLOY 2.54 mm IC SOCKET PGA196 STANDARD: UL 94V-0 e4 140 °C -60 °C 11X11 GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT THERMOPLASTIC POLYESTER 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.165 inch 1.1 inch 1.1 inch Not Compliant EAR99 8536.69.40.40
HCS116-04GG
Advanced Interconnections Corp
Check for Price Buy No Obsolete 116 BE-CU 2.54 mm IC SOCKET PGA116 2.5 OZ. AVG. INSERTION FORCE e4 260 °C -60 °C 11X11 AU ON NI Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.12 inch 1.1 inch 1.1 inch Compliant EAR99 8536.69.40.40
1CS116-04TG
Advanced Interconnections Corp
Check for Price Buy No Obsolete 116 BERYLLIUM COPPER ALLOY 2.54 mm IC SOCKET PGA116 STANDARD: UL 94V-0 e0 140 °C -60 °C 11X11 GOLD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RND PIN-SKT THERMOPLASTIC POLYESTER 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.12 inch 1.1 inch 1.1 inch Not Compliant EAR99 8536.69.40.40
1-HCS116-04GG
Advanced Interconnections Corp
Check for Price Buy No Obsolete 116 BE-CU 2.54 mm IC SOCKET PGA116 2.5 OZ. AVG. INSERTION FORCE e4 260 °C -60 °C 11X11 AU ON NI Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.12 inch 1.1 inch 1.1 inch Compliant EAR99 8536.69.40.40
1CS116-04TT
Advanced Interconnections Corp
Check for Price Buy No Obsolete 116 BERYLLIUM COPPER ALLOY 2.54 mm IC SOCKET PGA116 STANDARD: UL 94V-0 e0 140 °C -60 °C 11X11 TIN LEAD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RND PIN-SKT THERMOPLASTIC POLYESTER 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.12 inch 1.1 inch 1.1 inch Not Compliant EAR99 8536.69.40.40
CS116-04GG
Advanced Interconnections Corp
Check for Price Buy No Obsolete 116 BERYLLIUM COPPER ALLOY 2.54 mm IC SOCKET PGA196 STANDARD: UL 94V-0 e4 140 °C -60 °C 11X11 GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT THERMOPLASTIC POLYESTER 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.12 inch 1.1 inch 1.1 inch Not Compliant EAR99 8536.69.40.40
HCS116-01GT
Advanced Interconnections Corp
Check for Price Buy No Obsolete 116 BE-CU 2.54 mm IC SOCKET PGA116 e4 150 °C -60 °C 11X11 SN-PB ON NI Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.165 inch 1.1 inch 1.1 inch Compliant EAR99 8536.69.40.40