Filter Your Search
1 - 1 of 1 results
|
CS1005X5R475M6R3NR
Samwha Electronics
|
Check for Price | Yes | Active | 4.7 µF | 6.3 V | 20 % | 0402 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ALSO AVAILABLE IN 13 INCH WITH 50K QUANTITY | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMWHA CAPACITOR GROUP | , 0402 | compliant | EAR99 | 8532.24.00.20 |