Filter Your Search
1 - 1 of 1 results
|
CS18LV20483CCR70
Chiplus Semiconductor Corp
|
Check for Price | Yes | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 25 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 3 | 70 °C | 250 | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.997 mm | 20.447 mm | 11.303 mm | CHIPLUS SEMICONDUCTOR CORP | SOP, SOP32,.56 | compliant | 3A991.B.2.A | 8542.32.00.41 |