Parametric results for: CS18LV21493CCR70 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cs18lv21493ccr70
Select parts from the table below to compare.
Compare
Compare
CS18LV21493CCR70
Chiplus Semiconductor Corp
Check for Price Yes Contact Manufacturer 2.0972 Mbit 8 256KX8 3 V 70 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS YES PARALLEL 8 µA 1.5 V 15 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G32 70 °C 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.997 mm 20.447 mm 11.303 mm CHIPLUS SEMICONDUCTOR CORP SOP-32 compliant