Filter Your Search
1 - 3 of 3 results
|
CS220-12PPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 1.6 V | 20 mA | 15 mA | 1 kV | 12 A | SCR | SINGLE | 200 V/us | 1.5 V | 80 A | 3 mA | 1 kV | TO-220AB | R-PSFM-T3 | e3 | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 8541.30.00.80 | |||||
|
CS220-12P
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 12 kA | 30 mA | 15 mA | 1 kV | 12 A | SCR | SINGLE | 1.5 V | 120 A | 1 kV | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
CS220-12PTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 1.6 V | 20 mA | 15 mA | 1 kV | 12 A | SCR | SINGLE | 200 V/us | 1.5 V | 80 A | 3 mA | 1 kV | TO-220AB | R-PSFM-T3 | e0 | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8541.30.00.80 |