Filter Your Search
1 - 10 of 25 results
|
CS22-2M20GG0016
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.2 MΩ | 2 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 25 °C | YES | 100 V | 155 °C | -55 °C | Square | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||
|
CS22-2M49FG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.49 MΩ | 1 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 25 °C | YES | 100 V | 155 °C | -55 °C | Square | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||
|
CS222M260.5%
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.26 MΩ | 0.5 % | 50 mW | 2323 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | CS22 | 100 V | 155 °C | -55 °C | Chip | 2 | 4 mm | 5.8 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2323 | unknown | EAR99 | |||||||||
|
CS22-2M49F
Vishay Sfernice
|
Check for Price | Yes | Active | 2.49 MΩ | 1 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 25 °C | YES | 100 V | 155 °C | -55 °C | Chip | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0202 | unknown | EAR99 | 8533.21.00.30 | Vishay | ||||
|
CS22-2M49F0016
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.49 MΩ | 1 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | TCR 50PPM ALSO AVAILABLE | 70 °C | YES | 100 V | 155 °C | -55 °C | Wire Bond | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
CS22-2M13D
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.13 MΩ | 0.5 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 25 °C | YES | 100 V | 155 °C | -55 °C | Chip | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||
|
CS22-2M43DG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.43 MΩ | 0.5 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 25 °C | YES | 100 V | 155 °C | -55 °C | Square | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||
|
CS22-2M84D0016
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.84 MΩ | 0.5 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | TCR 50PPM ALSO AVAILABLE | 70 °C | YES | 100 V | 155 °C | -55 °C | Wire Bond | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||
|
CS22-2M58D
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.58 MΩ | 0.5 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 25 °C | YES | 100 V | 155 °C | -55 °C | Chip | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | |||||||
|
CS22-2M18D
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.18 MΩ | 0.5 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 25 °C | YES | 100 V | 155 °C | -55 °C | Chip | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |