Filter Your Search
1 - 10 of 260 results
|
|
1HCS281-49TG3M
Advanced Interconnections Corp
|
Check for Price | Obsolete | 281 | 2.54 mm | IC SOCKET | PGA281 | e0 | 19X19 | TIN LEAD OVER NICKEL | RND PIN-SKT | POLYPHENYLENE SULFIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.095 inch | 1.9 inch | 1.9 inch | EAR99 | 8536.69.40.40 | |||||||
|
|
HCS281-29TG3M
Advanced Interconnections Corp
|
Check for Price | Obsolete | 281 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA281 | e0 | 19X19 | GOLD OVER NICKEL | TIN LEAD OVER NICKEL | RND PIN-SKT | POLYPHENYLENE SULFIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.9 inch | 1.9 inch | EAR99 | 8536.69.40.40 | |||||
|
|
1HCS281-29TT3M
Advanced Interconnections Corp
|
Check for Price | Obsolete | 281 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA281 | e0 | 19X19 | TIN LEAD OVER NICKEL | TIN LEAD OVER NICKEL | RND PIN-SKT | POLYPHENYLENE SULFIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.9 inch | 1.9 inch | EAR99 | 8536.69.40.40 | |||||
|
|
HCS281-01TG
Advanced Interconnections Corp
|
Check for Price | Obsolete | 281 | BE-CU | 2.54 mm | IC SOCKET | PGA281 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 19X19 | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.9 inch | 1.9 inch | EAR99 | 8536.69.40.40 | ||
|
|
CS281-01TG3M
Advanced Interconnections Corp
|
Check for Price | Obsolete | 281 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA281 | e0 | 19X19 | GOLD OVER NICKEL | TIN LEAD OVER NICKEL | RND PIN-SKT | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.9 inch | 1.9 inch | EAR99 | 8536.69.40.40 | |||||
|
|
1HCS281-51GT3M
Advanced Interconnections Corp
|
Check for Price | Obsolete | 281 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA281 | e4 | 19X19 | TIN LEAD OVER NICKEL | GOLD OVER NICKEL | RND PIN-SKT | POLYPHENYLENE SULFIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 1.9 inch | 1.9 inch | EAR99 | 8536.69.40.40 | |||||
|
|
1CS281-29TT3M
Advanced Interconnections Corp
|
Check for Price | Obsolete | 281 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA281 | e0 | 19X19 | TIN LEAD OVER NICKEL | TIN LEAD OVER NICKEL | RND PIN-SKT | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.9 inch | 1.9 inch | EAR99 | 8536.69.40.40 | |||||
|
|
HCS281-49GTRTV
Advanced Interconnections Corp
|
Check for Price | Obsolete | 281 | 2.54 mm | IC SOCKET | PGA281 | e4 | 19X19 | GOLD OVER NICKEL | RND PIN-SKT | POLYPHENYLENE SULFIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.095 inch | 1.9 inch | 1.9 inch | EAR99 | 8536.69.40.40 | |||||||
|
|
1CS281-51TG3M
Advanced Interconnections Corp
|
Check for Price | Obsolete | 281 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA281 | e0 | 19X19 | GOLD OVER NICKEL | TIN LEAD OVER NICKEL | RND PIN-SKT | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 1.9 inch | 1.9 inch | EAR99 | 8536.69.40.40 | |||||
|
|
HCS281-01TG3M
Advanced Interconnections Corp
|
Check for Price | Obsolete | 281 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA281 | e0 | 19X19 | GOLD OVER NICKEL | TIN LEAD OVER NICKEL | RND PIN-SKT | POLYPHENYLENE SULFIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.9 inch | 1.9 inch | EAR99 | 8536.69.40.40 |