Filter Your Search
1 - 10 of 52 results
|
CS3004-FS
Cirrus Logic
|
$1.9479 | Obsolete | 10 µV | 0.25 V/us | 250 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | 5.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 120 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | CIRRUS LOGIC INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
CS3004-FSZ
Cirrus Logic
|
$2.7277 | Yes | Yes | Obsolete | 10 µV | 0.25 V/us | 250 pA | 2.5 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | CHOPPER-STAB | 250 pA | YES | YES | YES | NO | NO | NO | 5.5 V | AUTOMOTIVE | 1000000 | NO | R-PDSO-G8 | Not Qualified | e3 | 120 dB | 2 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | CIRRUS LOGIC INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
CS3002-ISZ
Cirrus Logic
|
$3.2825 | Yes | Obsolete | 10 µV | 5 V/us | 1 nA | 4.8 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | 6.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 120 dB | 2 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | CIRRUS LOGIC INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Cirrus Logic | ||||||||||||||||||||||||||||||||||
|
CS300-38HK-QY
Panduit Corp
|
$43.5900 | Yes | Obsolete | PANDUIT CORP | compliant | EAR99 | 8536.90.40.00 | RING TERMINAL | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS300-14IO3
RMC Ltd Power Semiconducor Division
|
Check for Price | Transferred | 125 °C | -45 °C | NO | RMC LTD POWER SEMICONDUCOR DIVISION | , | unknown | EAR99 | 150 µs | 1000 V/us | 150 mA | 2 V | 100 mA | 40 mA | 8.5 kA | 1.4 V | 330 kA | 1.4 kV | SCR | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS3003-FNZ
Cirrus Logic
|
Check for Price | Yes | Obsolete | 10 µV | 0.25 V/us | 1 nA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 3 V | 5.5 V | AUTOMOTIVE | R-XDSO-N8 | Not Qualified | 120 dB | 125 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.15,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 800 µm | DUAL | 1 mm | 4 mm | 4 mm | CIRRUS LOGIC INC | DFN | HVSON, SOLCC8,.15,32 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||
|
CS300
Littelfuse Inc
|
Check for Price | Obsolete | LITTELFUSE INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS300-18IO3
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | IXYS CORP | compliant | EAR99 | 8541.30.00.80 | 150 µs | 1000 V/us | 150 mA | 2 V | 100 mA | 40 mA | 8.5 kA | 600 kA | 1.8 kV | SCR | ANODE | SINGLE | 1 | 600 A | 1.8 kV | ||||||||||||||||||||||||||||||||||||||
|
CS3002-IS
Cirrus Logic
|
Check for Price | No | Obsolete | 10 µV | 5 V/us | 1 nA | 4.8 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 6.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 120 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | CIRRUS LOGIC INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||
|
CS300-C
Amploc
|
Check for Price | Contact Manufacturer | ENERGY SCIENCE AMPLOC | unknown |