Filter Your Search
1 - 4 of 4 results
|
CS300-12IO3
RMC Ltd Power Semiconducor Division
|
Check for Price | Transferred | 1.4 V | 330 kA | 40 mA | 100 mA | 150 mA | 1.2 kV | SCR | 150 µs | 1000 V/us | 2 V | 8.5 kA | 125 °C | -45 °C | NO | RMC LTD POWER SEMICONDUCOR DIVISION | , | unknown | EAR99 | ||||||||||||||||||||
|
CS300-12IO3
Littelfuse Inc
|
Check for Price | Yes | Active | 330 kA | 40 mA | 100 mA | 150 mA | 1.2 kV | 600 A | SCR | SINGLE | 150 µs | 1000 V/us | 2 V | 8.5 kA | 1.2 kV | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | LITTELFUSE INC | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | ||||
|
CS300-12IO3
ABB Semiconductors
|
Check for Price | Obsolete | 330 kA | 40 mA | 100 mA | 150 mA | 1.2 kV | SCR | 150 µs | 1000 V/us | 2 V | 8.5 kA | 125 °C | -45 °C | NO | ABB SWITZERLAND LTD SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||
|
CS300-12IO3
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 330 kA | 40 mA | 100 mA | 150 mA | 1.2 kV | 600 A | SCR | SINGLE | 150 µs | 1000 V/us | 2 V | 8.5 kA | 1.2 kV | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | IXYS CORP | compliant | EAR99 | 8541.30.00.80 |