Filter Your Search
1 - 3 of 3 results
![]() |
CS4329-KP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 2.1 V | 1.9 V | 20 | NO | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | COMMERCIAL | R-PDIP-T20 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.905 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 20 | unknown | ||||||
|
CS4329-KP
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 20 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | -10 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | |||||||||||||||
![]() |
CS4329-KP
Cirrus Logic
|
Check for Price | No | Obsolete | 5 V | 2.1 V | 1.9 V | 20 | NO | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | -10 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.905 mm | CIRRUS LOGIC INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | Cirrus Logic |