Filter Your Search
1 - 8 of 8 results
![]() |
CS4330-KS
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 2.03 V | 1.66 V | 18 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.25 mm | 2.13 mm | 5.29 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | |||||||
|
CS4330-KSZ
Cirrus Logic
|
Check for Price | Yes | Obsolete | 18 | YES | D/A CONVERTER | 2'S COMPLEMENT | 2 | 32 mA | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | 3 | 70 °C | -10 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | CIRRUS LOGIC INC | SOP, SOP8,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
![]() |
CS4330-KS
Cirrus Logic
|
Check for Price | No | Obsolete | 3 V | 2.03 V | 1.66 V | 18 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | 32 mA | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | -10 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.25 mm | 2.13 mm | 5.29 mm | CIRRUS LOGIC INC | SOIC | PLASTIC, SOIC-8 | 8 | unknown | 8542.39.00.01 | Cirrus Logic | ||||||
|
CS4330-KP
Crystal Semiconductor Corp
|
Check for Price | Obsolete | 3 V | NO | D/A CONVERTER | BINARY | SERIAL | 1 | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | CRYSTAL SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
CS4330-BS
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 4.07 V | 3.33 V | 18 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | 32 mA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | PLASTIC, SOIC-8 | unknown | 8542.39.00.01 | ||||||||||||
![]() |
CS4330-BS
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 4.07 V | 3.33 V | 18 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.25 mm | 2.13 mm | 5.29 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | |||||||
|
CS4330-KS
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 3 V | 2.03 V | 1.66 V | 18 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | 32 mA | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | -10 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | PLASTIC, SOIC-8 | unknown | 8542.39.00.01 | ||||||||||||
|
CS4330-BS
Cirrus Logic
|
Check for Price | No | Obsolete | 5 V | 4.07 V | 3.33 V | 18 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | 32 mA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.25 mm | 2.13 mm | 5.29 mm | CIRRUS LOGIC INC | PLASTIC, SOIC-8 | unknown | Cirrus Logic |