Filter Your Search
1 - 3 of 3 results
|
CS4330-BS
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 4.07 V | 3.33 V | 18 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | 32 mA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | PLASTIC, SOIC-8 | unknown | 8542.39.00.01 | ||||||||||||
|
CS4330-BS
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 4.07 V | 3.33 V | 18 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.25 mm | 2.13 mm | 5.29 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 8 | |||||||
|
CS4330-BS
Cirrus Logic
|
Check for Price | No | Obsolete | 5 V | 4.07 V | 3.33 V | 18 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | 32 mA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.25 mm | 2.13 mm | 5.29 mm | CIRRUS LOGIC INC | PLASTIC, SOIC-8 | unknown | Cirrus Logic |