Filter Your Search
1 - 2 of 2 results
|
CS4340-KSZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 3 V | 2.88 V | 1.62 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | 18 mA | BIPOLAR | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.91 mm | CIRRUS LOGIC INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | |||
|
CS4340-KSZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 2.88 V | 1.62 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e3 | NOT SPECIFIED | 70 °C | -10 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.91 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown |