Filter Your Search
1 - 3 of 3 results
|
CS4344-CZZR
Cirrus Logic
|
Check for Price | Yes | Obsolete | 3.3 V | 2.429 V | -2.429 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | COMMERCIAL | S-PDSO-G10 | e3 | 2 | 70 °C | -10 °C | 260 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | CIRRUS LOGIC INC | 3 MM, MO-187, TSSOP-10 | compliant | 8542.39.00.01 | Cirrus Logic | ||||||||
|
CS4344-DZZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.564 V | 2.01 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | 30 mA | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | CIRRUS LOGIC INC | TSSOP, TSSOP10,.19,20 | compliant | 8542.39.00.01 | Cirrus Logic | TSSOP | 10 | ||
|
CS4344-CZZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.564 V | 2.01 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | 30 mA | COMMERCIAL | S-PDSO-G10 | Not Qualified | e3 | 2 | 70 °C | -10 °C | 260 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | CIRRUS LOGIC INC | compliant | 8542.39.00.01 | Cirrus Logic | TSSOP | 10 |