Filter Your Search
1 - 1 of 1 results
|
CS4346-CZZ
Cirrus Logic
|
Check for Price | Yes | Yes | Active | 3.3 V | 2.564 V | 2.01 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | 30 mA | COMMERCIAL | S-PDSO-G10 | Not Qualified | e3 | 2 | 70 °C | -10 °C | 260 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | CIRRUS LOGIC INC | TSSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | 8542.39.00.01 |