Filter Your Search
1 - 2 of 2 results
|
CS4362-KQZR
Cirrus Logic
|
Check for Price | Yes | Obsolete | 5 V | 5.28 V | 3.87 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | COMMERCIAL | S-PQFP-G48 | Not Qualified | 3 | 70 °C | -10 °C | 250 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | CIRRUS LOGIC INC | QFP | LFQFP, | 48 | compliant | 8542.39.00.01 | |||||
|
CS4362-KQZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.28 V | 3.87 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 250 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | CIRRUS LOGIC INC | QFP | LEAD FREE, MS-022, LQFP-48 | 48 | compliant | 8542.39.00.01 |