Filter Your Search
1 - 7 of 7 results
|
CS4392-KS
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5.513 V | 4.51 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | -10 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown | |||||
|
CS4392-KZZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.513 V | 4.51 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | CIRRUS LOGIC INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | 8542.39.00.01 | Cirrus Logic | |||
|
CS4392-KS
Cirrus Logic
|
Check for Price | No | No | Not Recommended | 5 V | 5.513 V | 4.51 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | -10 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | CIRRUS LOGIC INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | ||||||
|
CS4392K-KZZ
Cirrus Logic
|
Check for Price | Yes | Not Recommended | D/A CONVERTER | 3 | 260 | CIRRUS LOGIC INC | compliant | ||||||||||||||||||||||||||||||||||||
|
CS4392-KZ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5.513 V | 4.51 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | -10 °C | 240 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 20 | unknown | |||||
|
CS4392K-KZZR
Cirrus Logic
|
Check for Price | Yes | Not Recommended | D/A CONVERTER | 3 | 260 | CIRRUS LOGIC INC | compliant | ||||||||||||||||||||||||||||||||||||
|
CS4392-KZ
Cirrus Logic
|
Check for Price | No | No | Not Recommended | 5 V | 5.513 V | 4.51 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | -10 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | CIRRUS LOGIC INC | TSSOP | TSSOP, TSSOP24,.25 | 20 | compliant | 8542.39.00.01 |