Filter Your Search
1 - 2 of 2 results
![]() |
CS4398-CZZ
Cirrus Logic
|
$7.4786 | Yes | Yes | Obsolete | 5 V | 7.14 V | -7.14 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | 28 mA | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | CIRRUS LOGIC INC | TSSOP | 28 | compliant | 8542.39.00.01 | Cirrus Logic | ||
![]() |
CS4398-CZZR
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 5 V | 7.14 V | -7.14 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | 28 mA | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | CIRRUS LOGIC INC | TSSOP | 28 | compliant | 8542.39.00.01 | Cirrus Logic |