Filter Your Search
1 - 2 of 2 results
|
CS45-16IO1R
IXYS Corporation
|
$4.3423 | Yes | Yes | Transferred | 48 kA | 5 mA | 100 mA | 100 mA | 1.6 kV | 75 A | SCR | SINGLE | 1000 V/us | 1.5 V | 560 A | 1.6 kV | R-PSIP-T3 | e1 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | IXYS CORP | ISOPLUS | ROHS COMPLIANT, ISOPLUS247, 3 PIN | 3 | ISOPLUS | not_compliant | EAR99 | 8541.30.00.80 | |||
|
CS45-16IO1R
Littelfuse Inc
|
Check for Price | Yes | Active | 48 kA | 5 mA | 100 mA | 100 mA | 1.6 kV | 75 A | SCR | SINGLE | 1000 V/us | 1.5 V | 560 A | 1.6 kV | R-PSIP-T3 | e1 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | LITTELFUSE INC | IN-LINE, R-PSIP-T3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE |