Filter Your Search
1 - 2 of 2 results
|
CS5101A-AL8
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 5 V | 2 | 0.003 % | 16 | 100 kHz | 8.12 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | CRYSTAL SEMICONDUCTOR CORP | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | |||||||
|
CS5101A-AL8
Cirrus Logic
|
Check for Price | No | Obsolete | 5 V | 4.5 V | 2 | 0.003 % | 16 | 8.12 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -4.5 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | CIRRUS LOGIC INC | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | LCC | 28 |