Filter Your Search
1 - 3 of 3 results
|
CS5101A-SD8
Cirrus Logic
|
Check for Price | No | Obsolete | 5 V | 4.5 V | 2 | 0.004 % | 16 | 8.12 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -4.5 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | MILITARY | SERIAL | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CIRRUS LOGIC INC | DIP | DIP, DIP28,.6 | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||
|
CS5101A-SD8B
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 5 V | 2 | 0.004 % | 16 | 100 kHz | 8.12 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | MILITARY | SERIAL | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | CERDIP-28 | unknown | ||||||
|
CS5101A-SD8
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 5 V | 2 | 0.004 % | 16 | 100 kHz | 8.12 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | MILITARY | SERIAL | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | CERDIP-28 | unknown |