Filter Your Search
1 - 2 of 2 results
|
CS5361K-KSZ
Cirrus Logic
|
$8.5500 | Yes | Active | 5 V | 6.0375 V | 2 | 24 | 192 kHz | YES | ADC, DELTA-SIGMA | -6.0375 V | 1 | 2'S COMPLEMENT BINARY | 21.5 mA | SERIAL | R-PDSO-G24 | 3 | 70 °C | -10 °C | 260 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.52 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | CIRRUS LOGIC INC | SOIC-24 | compliant | |||
|
CS5361K-KSZR
Cirrus Logic
|
Check for Price | Yes | Active | 5 V | 6.0375 V | 2 | 24 | 192 kHz | YES | ADC, DELTA-SIGMA | -6.0375 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 21.5 mA | SERIAL | R-PDSO-G24 | 3 | 70 °C | -10 °C | 260 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | CIRRUS LOGIC INC | SOIC-24 | compliant |