Filter Your Search
1 - 2 of 2 results
|
CS5501-SD
Cirrus Logic
|
Check for Price | No | Obsolete | 5 V | 2.5 V | 1 | 0.003 % | 16 | NO | ADC, DELTA-SIGMA | -2.5 V | -5 V | 1 | BINARY | CMOS | MILITARY | SERIAL | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CIRRUS LOGIC INC | DIP | DIP, DIP20,.3 | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||
|
CS5501-SD
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 1 | 0.003 % | 16 | 4 kHz | NO | ADC, DELTA-SIGMA | -5.5 V | -5 V | 1 | BINARY | CMOS | MILITARY | SERIAL | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | CERDIP-20 | unknown |