Filter Your Search
1 - 2 of 2 results
|
CS5520-BSZ
Cirrus Logic
|
Check for Price | Yes | Obsolete | 5 V | 100 mV | 1 | 0.0015 % | 20 | YES | ADC, DELTA-SIGMA | -100 mV | -5 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CIRRUS LOGIC INC | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | Cirrus Logic | |||||||
|
CS5520-BSZR
Cirrus Logic
|
Check for Price | Yes | Obsolete | 5 V | 100 mV | 1 | 0.0015 % | 20 | YES | ADC, DELTA-SIGMA | -100 mV | -5 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.67 mm | 15.24 mm | CIRRUS LOGIC INC | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | Cirrus Logic |