Filter Your Search
1 - 3 of 3 results
|
CS5522-ASZ
Cirrus Logic
|
$7.6713 | Yes | Yes | Active | 5 V | 5.25 V | 2 | 0.0015 % | 24 | YES | ADC, DELTA-SIGMA | -1.8 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 2.13 mm | 7.2 mm | CIRRUS LOGIC INC | SSOP | SSOP, SSOP20,.3 | 20 | compliant | 8542.39.00.01 | Cirrus Logic | |||
|
CS5522-AS
Crystal Semiconductor Corp
|
Check for Price | Obsolete | 5 V | 5.25 V | 2 | 0.0015 % | 24 | YES | ADC, DELTA-SIGMA | -2.1 V | 1 | BINARY, 2'S COMPLEMENT BINARY | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CRYSTAL SEMICONDUCTOR CORP | PLASTIC, SSOP-20 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CS5522-AS
Cirrus Logic
|
Check for Price | No | Obsolete | 5 V | 5.55 V | 2 | 0.0015 % | 24 | 50 kHz | YES | ADC, DELTA-SIGMA | -2.1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 2.13 mm | 7.2 mm | CIRRUS LOGIC INC | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.39.00.01 |